Part Details for SEMIX191KD16S 27890812 by SEMIKRON
Overview of SEMIX191KD16S 27890812 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMIX191KD16S 27890812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMIX191KD16S
|
TME | Module: diode, double series, 1.6kV, If: 190A, SEMIX1S, Ufmax: 1.5V Min Qty: 1 | 0 |
|
$145.1400 / $173.0500 | RFQ |