SEMIX191KD16S
SEMIKRON
Description: Rectifier Diode, 1 Phase, 2 Element, 190A, 1600V V(RRM), Silicon, SEMIX 1S, 4 PIN

Overview of SEMIX191KD16S by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SEMIX191KD16S by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # 16M0099
Newark Rectifier Module, 1.6Kv, 190A, Semix 1S, Repetitive Peak Reverse Voltage:1.6V, Average Forward Current:190A, Forward Voltage Max:1.5V, Diode Module Configuration:1 Pair Series Connection, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Semikron SEMIX191KD16S RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $53.9600
  • 10 $52.4900
  • 25 $51.7600
  • 50 $51.0200
  • 100 $48.0900
$48.0900 / $53.9600 Buy Now
DISTI # SEMIX191KD16S
TME Module: diode, double series, 1.6kV, If: 190A, SEMIX1S, Ufmax: 1.5V Min Qty: 1 0
  • 1 $172.6800
  • 3 $155.9700
  • 8 $144.8300
$144.8300 / $172.6800 RFQ

CAD Models for SEMIX191KD16S by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEMIX191KD16S by SEMIKRON

SEMIX191KD16S
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
R-XUFM-X4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Semikron
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
R-XUFM-X4
Non-rep Pk Forward Current-Max
6000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Output Current-Max
190 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SEMIX191KD16S
    SEMIKRON
    Rectifier Diode, 1 Phase, 2 Element, 190A, 1600V V(RRM), Silicon, SEMIX 1S, 4 PIN
    VS

Related Parts for SEMIX191KD16S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEMIX191KD16S by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEMIX191KD16S by SEMIKRON

Select Manufacturer
Which Manufacturer of SEMIX191KD16S would you like to use for your alert(s)?
  • Please alert me when SEMIX191KD16S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEMIX191KD16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEMIX191KD16S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEMIX191KD16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEMIX191KD16S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEMIX191KD16S by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: