Part Details for SEML-120-02-03.0-H-D-WT-K by Samtec Inc
Overview of SEML-120-02-03.0-H-D-WT-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SEML-120-02-03.0-H-D-WT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEML-120-02-03.0-H-D-WT-K-ND
|
DigiKey | 0.80 MM TIGER EYE FRICTION LOCK Min Qty: 85 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
DISTI #
SEML-120-02-03.0-H
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: SEML-120-02-03.0-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.1600 / $10.4400 | Buy Now |
DISTI #
200-EML12002030HDWTK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$6.4800 / $10.5700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$12.0300 / $17.0000 | Buy Now |
DISTI #
SEML-120-02-03.0-H-D-WT-K
|
Avnet Abacus | Conn Micro Tiger Eye Socket SKT 40 POS 0.8mm Solder ST SMD (Alt: SEML-120-02-03.0-H-D-WT-K) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$12.0300 / $17.0000 | Buy Now |
DISTI #
5cd917d4cd7c1c4c386faabc
|
Samtec | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant Min Qty: 85 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$4.4200 / $10.4400 | Buy Now |
Part Details for SEML-120-02-03.0-H-D-WT-K
SEML-120-02-03.0-H-D-WT-K CAD Models
SEML-120-02-03.0-H-D-WT-K Part Data Attributes
|
SEML-120-02-03.0-H-D-WT-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEML-120-02-03.0-H-D-WT-K
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |