Part Details for SEML-120-02-03.0-H-D-WT by Samtec Inc
Overview of SEML-120-02-03.0-H-D-WT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SEML-120-02-03.0-H-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5368
|
Newark | 0.80 Mm Tiger Eye Friction Lock Micro Socket Strip |Samtec SEML-120-02-03.0-H-D-WT RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $7.2200 | Buy Now |
DISTI #
SEML-120-02-03.0-H-D-WT-ND
|
DigiKey | 0.80 MM TIGER EYE FRICTION LOCK Min Qty: 85 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8375 | Buy Now |
DISTI #
SEML-120-02-03.0-H
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: SEML-120-02-03.0-H) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 4 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-SEML12002030HDWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$6.3700 / $10.4200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$11.8500 / $16.7500 | Buy Now |
DISTI #
000000000003084154
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip Min Qty: 85 | 0 |
|
$4.6800 / $10.3100 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$11.8500 / $16.7500 | Buy Now |
DISTI #
5cd91848cd7c1c4c38702f31
|
Samtec | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant Min Qty: 85 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$4.3300 / $10.3140 | Buy Now |
Part Details for SEML-120-02-03.0-H-D-WT
SEML-120-02-03.0-H-D-WT CAD Models
SEML-120-02-03.0-H-D-WT Part Data Attributes
|
SEML-120-02-03.0-H-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEML-120-02-03.0-H-D-WT
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.807 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for SEML-120-02-03.0-H-D-WT
This table gives cross-reference parts and alternative options found for SEML-120-02-03.0-H-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEML-120-02-03.0-H-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEM-120-02-03.0-H-D-WT-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | SEML-120-02-03.0-H-D-WT vs SEM-120-02-03.0-H-D-WT-TR |