Part Details for SEMS-110-02-03.0-G-D-K-FR by Samtec Inc
Overview of SEMS-110-02-03.0-G-D-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEMS-110-02-03.0-G-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3975
|
Newark | Pc Board Connectors |Samtec SEMS-110-02-03.0-G-D-K-FR RoHS: Not Compliant Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 | Buy Now |
DISTI #
SEMS-110-02-03.0-G
|
Avnet Americas | Connector Stacking Receptacle 20 Position 6mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEMS-110-02-03.0-G) Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$1.8800 / $3.3300 | Buy Now |
DISTI #
200-SEMS11002030GDKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim | 0 |
|
$5.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $8.7200 | Buy Now |
DISTI #
000000000006218355
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim Min Qty: 1225 | 0 |
|
$1.8800 / $3.3300 | Buy Now |
DISTI #
SEMS-110-02-03.0-G-D-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: SEMS-110-02-03.0-G-D-K-FR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1900 / $8.7200 | Buy Now |
DISTI #
5f993c4fe56a71405810e6eb
|
Samtec | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant Min Qty: 1225 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8780 / $3.3330 | Buy Now |
Part Details for SEMS-110-02-03.0-G-D-K-FR
SEMS-110-02-03.0-G-D-K-FR CAD Models
SEMS-110-02-03.0-G-D-K-FR Part Data Attributes
|
SEMS-110-02-03.0-G-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEMS-110-02-03.0-G-D-K-FR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 710VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |