Part Details for SEMS-135-02-03.0-FG-D-K-TR by Samtec Inc
Overview of SEMS-135-02-03.0-FG-D-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEMS-135-02-03.0-FG-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMS-135-02-03.0-F
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 70 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEMS-135-02-03.0-F) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$6.4500 / $9.0700 | Buy Now |
DISTI #
000000000003606131
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$6.4500 / $9.0700 | Buy Now |
Part Details for SEMS-135-02-03.0-FG-D-K-TR
SEMS-135-02-03.0-FG-D-K-TR CAD Models
SEMS-135-02-03.0-FG-D-K-TR Part Data Attributes
|
SEMS-135-02-03.0-FG-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEMS-135-02-03.0-FG-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |