-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEMS-140-02-03.0-FG-D-K-TR-ND
|
DigiKey | 0.80 MM TIGER EYE MICRO SOCKET S Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9900 | Buy Now |
DISTI #
SEMS-140-02-03.0-F
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEMS-140-02-03.0-F) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$9.1800 / $12.8000 | Buy Now |
DISTI #
200-SEMS14023FGDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim RoHS: Compliant | 50 |
|
$6.9900 / $12.8000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$4.9000 / $12.0800 | Buy Now |
DISTI #
000000000003606134
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim Min Qty: 1 | 0 |
|
$8.4500 / $12.8000 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$4.9000 / $12.0800 | Buy Now |
DISTI #
5cd918aacd7c1c4c38709f4a
|
Samtec | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.5300 / $12.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEMS-140-02-03.0-FG-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEMS-140-02-03.0-FG-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |