Part Details for SEMS-4074-SP10T-SMA by Fairview Microwave Inc
Overview of SEMS-4074-SP10T-SMA by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMS-4074-SP10T-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SEMS-4074-SP10T-SMA-ND
|
DigiKey | EM RELAY SWITCH 18 GHZ 28 V SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,445.4200 | Buy Now |
DISTI #
74899327
|
RS | SP10T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 240W, 28V, SMA | Fairview Microwave SEMS-4074-SP10T-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,542.0900 | RFQ |
|
Onlinecomponents.com | SP10T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 240W, 28V, SMA RoHS: Compliant | 0 |
|
$2,160.6100 / $2,318.2700 | Buy Now |
DISTI #
SEMS-4074-SP10T-SMA
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP10T, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 100 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 55 dB. SP10T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 240W, 28V, SMA, RF electromechanical relay coax switch part number SEMS-4074-SP10T-SMA from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP10T design (Single Pole Ten Throw) with normally open actuator and SMA ports. Our coaxial SP10T electromechanical RF relay switch is rated for a maximum frequency of 18 GHz and a maximum power of 100 Watts (CW). Electromechanical relay single pole ten throw RF switch from Fairview Microwave has a control voltage of 28 Volts and a current of 102 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.7 dB and a minimum isolation of 55 dB. Features of this SP10T coaxial relay include: other RF switch specs and features for this electro mechanical relay part number SEMS-4074-SP10T-SMA can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a SP10T electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole ten throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 3 |
|
$2,327.6000 / $2,530.0000 | Buy Now |