Part Details for SEN-10127 by SparkFun Electronics
Overview of SEN-10127 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN-10127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEN-10127-ND
|
DigiKey | RFID TAG R/W 13.56MHZ COIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
DISTI #
474-SEN-10127
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID Tag - ABS Token MIFARE Classic® 1K (13.56 MHz) RoHS: Compliant | 10 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RFID Tag - ABS Token MIFARE Classic® 1K (13.56 MHz) RoHS: Compliant | 0 |
|
$3.5400 / $7.3700 | Buy Now |