Part Details for SEN-12969 by SparkFun Electronics
Overview of SEN-12969 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRMS581P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for SEN-12969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1851-ND
|
DigiKey | SENSOR BIOMEDICAL SENSOR PADS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
91 In Stock |
|
$8.9500 | Buy Now |
DISTI #
474-SEN-12969
|
Mouser Electronics | Biometric Sensors Disposable Surface EMG/ECG/EKG Electrode - 24mm (10 pack) RoHS: Not Compliant | 186 |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | Disposable Surface EMG/ECG/EKG Electrode - 35mm (10 pack) | 0 |
|
$8.5400 / $11.2100 | Buy Now |