Part Details for SEN-13329 by SparkFun Electronics
Overview of SEN-13329 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRMS581P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for SEN-13329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1852-ND
|
DigiKey | LOAD CELL - 10KG STRAIGHT BAR TA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
427 In Stock |
|
$9.6900 | Buy Now |
DISTI #
474-SEN-13329
|
Mouser Electronics | SparkFun Accessories Load Cell - 10kg, Straight Bar (TAL220) RoHS: Compliant | 212 |
|
$9.6900 | Buy Now |
|
Onlinecomponents.com | Load Cell - 10kg, Straight Bar (TAL220) RoHS: Compliant |
40 In Stock |
|
$10.3100 / $13.6400 | Buy Now |
DISTI #
80315201
|
Verical | 10kg, Straight Bar Load Cell RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2405 | Americas - 40 |
|
$13.9880 / $17.7320 | Buy Now |
|
Master Electronics | Load Cell - 10kg, Straight Bar (TAL220) RoHS: Compliant |
40 In Stock |
|
$10.3100 / $13.6400 | Buy Now |