Part Details for SEN50-SDN-T by Sensirion
Overview of SEN50-SDN-T by Sensirion
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN50-SDN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1232
|
Newark | Particle Sensor, Dust, Digital, 5V Rohs Compliant: Yes |Sensirion SEN50-SDN-T Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$19.5800 | Buy Now |
DISTI #
403-SEN50-SDN-T
|
Mouser Electronics | Air Quality Sensors RoHS: Compliant | 29 |
|
$14.7000 / $22.1800 | Buy Now |
DISTI #
V99:2348_26621077
|
Arrow Electronics | Air Quality Sensor Particulate Matter Sensor 5V 6-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 27 |
|
$14.4800 / $17.8700 | Buy Now |
|
Future Electronics | SEN5x Series Environmental Sensor Node for HVAC and Air Quality Application RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$14.2000 / $14.4600 | Buy Now |
|
Future Electronics | SEN5x Series Environmental Sensor Node for HVAC and Air Quality Application RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$14.2000 / $14.4600 | Buy Now |
DISTI #
62422885
|
Verical | Air Quality Sensor Particulate Matter Sensor 5V 6-Pin Tray Min Qty: 4 Package Multiple: 1 | Americas - 56 |
|
$16.5339 / $18.5981 | Buy Now |
DISTI #
62366926
|
Verical | Air Quality Sensor Particulate Matter Sensor 5V 6-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 27 |
|
$14.4800 / $15.9600 | Buy Now |
DISTI #
SEN50-SDN-T
|
TME | Sensor: air quality, Usup: 4.5÷5.5VDC, -10÷50°C, SEN5x Min Qty: 1 | 65 |
|
$18.8500 / $24.3100 | Buy Now |
|
GLYN GmbH & Co. KG | Particulate Matter Sensor | 16 |
|
RFQ | |
|
New Advantage Corporation | Particulate Matter Sensor PM1.0, PM2.5, PM4, PM10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 45 |
|
$29.9100 / $32.1500 | Buy Now |