Part Details for SEP4512HM3/P by Vishay Semiconductors
Overview of SEP4512HM3/P by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEP4512HM3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-SEP4512HM3/P-ND
|
DigiKey | DIODE ARRAY GP 1200V 45A TO247AD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
500 In Stock |
|
$4.3568 / $8.2000 | Buy Now |