Part Details for SEP5KV-1,5-LBR-10 by Favier Group
Overview of SEP5KV-1,5-LBR-10 by Favier Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEP5KV-1,5-LBR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEP5KV-1.5-LBR-10
|
TME | Insulating tube, fiberglass, beige, -30÷155°C, Øint: 1.5mm, L: 10m Min Qty: 10 | 100 |
|
$0.4250 / $0.5040 | Buy Now |