Part Details for SERLBKYE7.62AU0A by C&K
Overview of SERLBKYE7.62AU0A by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for SERLBKYE7.62AU0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SERLBKYE7.62AU0A-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
440 In Stock |
|
$5.8063 / $8.1500 | Buy Now |
DISTI #
611-SERLBKYE762AU0A
|
Mouser Electronics | Pushbutton Switches Key RoHS: Compliant | 0 |
|
$6.6000 / $6.9000 | Order Now |
DISTI #
000000000001167769
|
Sager | Pushbutton Switches Key | 0 |
|
Buy Now |
Part Details for SERLBKYE7.62AU0A
SERLBKYE7.62AU0A CAD Models
SERLBKYE7.62AU0A Part Data Attributes
|
SERLBKYE7.62AU0A
C&K
Buy Now
Datasheet
|
Compare Parts:
SERLBKYE7.62AU0A
C&K
Keyswitch Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 2.9972 mm | |
Actuator Type | KEYPAD | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |