Part Details for SERLBKYEAU0A by C&K
Overview of SERLBKYEAU0A by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for SERLBKYEAU0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0253
|
Newark | Switch Push Spdt 0.01A 24V |C&k Components SERLBKYEAU0A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$6.8800 | Buy Now |
DISTI #
CKN11410-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
649 In Stock |
|
$6.2216 / $9.4200 | Buy Now |
DISTI #
611-SERLBKYEAU0A
|
Mouser Electronics | Pushbutton Switches Key RoHS: Compliant | 0 |
|
$5.4000 / $6.1200 | Order Now |
DISTI #
C&K Components SERLBKYEAU0A
|
PEI Genesis | Keypad Switch, SPDT | 1099 |
|
Buy Now | |
DISTI #
000000000001167770
|
Sager | Pushbutton Switches Key | 0 |
|
Buy Now |