Part Details for SES320F240D by nVent
Overview of SES320F240D by nVent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SES320F240D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK0602
|
Newark | Ses, 320Ka, Filter, 240V Delta/Erico Electric |Nvent Erico SES320F240D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,297.5400 / $1,489.1200 | Buy Now |
DISTI #
3661-SES320F240D-ND
|
DigiKey | SPD TYPE 1/TYPE 2 275V MCOV Min Qty: 2 Container: Retail Package MARKETPLACE PRODUCT |
83 In Stock |
|
$1,786.3200 | Buy Now |