Part Details for SES40P1201P by nVent
Overview of SES40P1201P by nVent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SES40P1201P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7982
|
Newark | Surge Protector, 40Ka, 150Vac, Suppressor Type:Surge Protector, No. Of Poles:-, Spd Type:Type 1 & 2, Peak Surge Current:40Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Panel, Product Range:Ses40P Series Rohs Compliant: Yes |Nvent Erico SES40P1201P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$97.8900 | Buy Now |
DISTI #
71888204
|
RS | Surge Protection, 40 kA, 120 VAC, Service Entrance, SES Series | nVent ERICO SES40P1201P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.8800 / $196.1000 | RFQ |
Part Details for SES40P1201P
SES40P1201P CAD Models
SES40P1201P Part Data Attributes
|
SES40P1201P
nVent
Buy Now
|
Compare Parts:
SES40P1201P
nVent
|
Samacsys Manufacturer | nVent |