There are no models available for this part yet.
Overview of SES40P4803P by nVent
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SES40P4803P by nVent
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK7983
|
Newark | Surge Protector, 40Ka, 590Vac, Suppressor Type:Surge Protector, No. Of Poles:-, Spd Type:Type 1 & 2, Peak Surge Current:40Ka, Continuing Operating Voltage Max:590Vac, Suppressor Mounting:Panel, Product Range:Ses40P Series Rohs Compliant: Yes |Nvent Erico SES40P4803P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$257.3700 / $312.2800 | Buy Now | |
DISTI #
3661-SES40P4803P-ND
|
DigiKey | SPD TYPE 1/TYPE 2 590VAC MCOV Min Qty: 5 Container: Retail Package MARKETPLACE PRODUCT |
318 In Stock |
|
$351.9600 | Buy Now | |
DISTI #
71888206
|
RS | Surge Protection, 40 kA, 120/480 VAC, Service Entrance, SES Series | nVent ERICO SES40P4803P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$283.8600 / $315.4000 | Buy Now |
CAD Models for SES40P4803P by nVent
Part Data Attributes for SES40P4803P by nVent
SES40P4803P
nVent
|
|
---|---|
Samacsys Manufacturer
|
nVent
|
Want to compare parts?
-
SES40P4803PnVentVS
-