Part Details for SESDT-10-32-G-06.0-L by Samtec Inc
Overview of SESDT-10-32-G-06.0-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-10-32-G-06.0-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-06.0-L-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4000 | Buy Now |
DISTI #
SESDT-10-32-G-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 32AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-10-32-G-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6200 / $7.7600 | Buy Now |
DISTI #
200-SESDT1032G060L
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$4.7100 / $7.7600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket | 0 |
|
$5.0200 / $9.8200 | Buy Now |
DISTI #
000000000005497616
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.3200 / $7.7600 | Buy Now |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket | 0 |
|
$5.0200 / $9.8200 | Buy Now |
DISTI #
5cd917f9cd7c1c4c386fd3b6
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$4.1100 / $7.7600 | Buy Now |
DISTI #
SESDT-10-32-G-06.0-L
|
Toby Electronics | SESDT - Samtec 0.80mm Double Row Discrete Teflon® Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.9938 / $8.1304 | Buy Now |