There are no models available for this part yet.
Overview of SESDT-10-32-G-15.0-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SESDT-10-32-G-15.0-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-15.0-L-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6700 | Buy Now | |
DISTI #
SESDT-10-32-G-15.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 32AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-10-32-G-15.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $9.6700 | Buy Now | |
DISTI #
200-SESDT-1032G15.0L
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.8700 / $9.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $12.2500 | Buy Now | ||
DISTI #
000000000005919349
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.6300 / $9.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2600 / $12.2500 | Buy Now |
CAD Models for SESDT-10-32-G-15.0-L by Samtec Inc
Part Data Attributes for SESDT-10-32-G-15.0-L by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|