Part Details for SESDT-10-32-G-19.0-L by Samtec Inc
Overview of SESDT-10-32-G-19.0-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-10-32-G-19.0-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-10-32-G-19.0-L
|
Avnet Americas | 0.80 mm Double Row Tiger Eye Discrete Wire C - Bulk (Alt: SESDT-10-32-G-19.0-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$6.7200 / $13.3300 | Buy Now | |
DISTI #
000000000006410524
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.2100 / $10.5200 | Buy Now |
|
Master Electronics | 0 |
|
$6.7200 / $13.3300 | Buy Now | |
DISTI #
620e9a9e5b0c3ddd4ef38a09
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$5.5700 / $10.5200 | Buy Now |
Part Details for SESDT-10-32-G-19.0-L
SESDT-10-32-G-19.0-L CAD Models
SESDT-10-32-G-19.0-L Part Data Attributes:
|
SESDT-10-32-G-19.0-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SESDT-10-32-G-19.0-L
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.0315 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.199 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.0315 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 32 AWG |