Part Details for SESDT-10-32-G-21.6-L by Samtec Inc
Overview of SESDT-10-32-G-21.6-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-10-32-G-21.6-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-21.6-L-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
DISTI #
SESDT-10-32-G-21.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.549m 32AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-10-32-G-21.6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $11.0700 | Buy Now |
DISTI #
200-SESDT-1032G21.6L
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.7300 / $11.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.0700 / $14.0300 | Buy Now | |
DISTI #
000000000005919355
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.5900 / $11.0700 | Buy Now |
|
Master Electronics | 0 |
|
$7.0700 / $14.0300 | Buy Now | |
DISTI #
5cd91877cd7c1c4c387064f4
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$5.8600 / $11.0700 | Buy Now |