Part Details for SESDT-10-32-G-30.0-L by Samtec Inc
Overview of SESDT-10-32-G-30.0-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-10-32-G-30.0-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-10-32-G-30.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 32AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-10-32-G-30.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $12.1700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.3400 / $16.2800 | Buy Now |
DISTI #
000000000005497644
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$8.8100 / $12.1700 | Buy Now |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.3400 / $16.2800 | Buy Now |
DISTI #
5cd91877cd7c1c4c387064f0
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$6.8000 / $12.1700 | Buy Now |