Part Details for SET ISOPROBE II - 10:1 HF by Stäubli Electrical Connectors
Overview of SET ISOPROBE II - 10:1 HF by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2739A | Analog Devices | LTC2972 Demo Board Set | |
DC1540B | Analog Devices | LTC2977 Demo Board Set: Eight | |
DC2428A | Analog Devices | LTC2975 Demo Board Set - LTM46 |
Price & Stock for SET ISOPROBE II - 10:1 HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68.9492-28
|
TME | Probe: for oscilloscope, 0÷450MHz, 10: 1, 1ns, 12÷22pF, grey, 1.2m Min Qty: 1 | 2 |
|
$79.3800 / $89.3000 | Buy Now |
DISTI #
68.9492-22
|
TME | Probe: for oscilloscope, 0÷450MHz, 10: 1, 1ns, 12÷22pF, red, 1.2m Min Qty: 1 | 0 |
|
$79.3800 / $89.3000 | RFQ |