Part Details for SET ISOPROBE II - 10:1 HS by Stäubli Electrical Connectors
Overview of SET ISOPROBE II - 10:1 HS by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET ISOPROBE II - 10:1 HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68.9493-22
|
TME | Probe: for oscilloscope, 0÷250MHz, 10: 1, 1.2ns, 10÷35pF, red, 1.2m Min Qty: 1 | 0 |
|
$90.7600 / $102.1100 | RFQ |