Part Details for SET050211 by Semtech Corporation
Overview of SET050211 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SET050211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SET050211
|
Avnet Americas | A 1PHHW 60A SFST 150V - Bulk (Alt: SET050211) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SET050211
|
Avnet Americas | A 1PHHW 60A SFST 150V - Bulk (Alt: SET050211) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SET050211
SET050211 CAD Models
SET050211 Part Data Attributes:
|
SET050211
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET050211
Semtech Corporation
Rectifier Diode, 1 Phase, 2 Element, 60A, 150V V(RRM), Silicon, G79, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G79 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XRPM-D2 | |
Non-rep Pk Forward Current-Max | 580 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | RADIAL |