Part Details for SEWF3951DL400P9 by Resistors Inc
Overview of SEWF3951DL400P9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEWF3951DL400P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-SEWF3951DL400P9CT-ND
|
DigiKey | 0.0004 OHM 0.5% 15W 25PPM/C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$1.6836 / $5.1600 | Buy Now |