Part Details for SEWF5930F2L00P9 by Resistors Inc
Overview of SEWF5930F2L00P9 by Resistors Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEWF5930F2L00P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-SEWF5930F2L00P9CT-ND
|
DigiKey | 0.002 OHM 1% 8W 25PPM/C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9982 In Stock |
|
$0.4660 / $2.1500 | Buy Now |
|
CHIPMALL.COM LIMITED | 8W 2m�� Surface Mount Current Sensing Resistors ��25ppm/�� ��1% 5930 Current Sense Resistors/Shunt Resistors ROHS | 2531 |
|
$0.4083 / $0.6599 | Buy Now |