-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 4A, 35VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6633
|
Newark | Fuse, Smd, 4A, Fast Acting, 0402, Fuse Current:4A, Product Range:Singlfuse Sf-0402Fpxxxf Series, Voltage Rating Vac:-, Voltage Rating V Dc:35V, Blow Characteristic:Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0402FP400F-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6290 / $0.6760 | Buy Now |
DISTI #
67AC6677
|
Newark | 0402 Fast-Precision Pcb 4A /Tape & Reel - 7" Reel |Bourns SF-0402FP400F-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 | Buy Now |
DISTI #
118-SF-0402FP400F-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 4A 35VDC 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19985 In Stock |
|
$0.3500 / $0.6400 | Buy Now |
DISTI #
SF-0402FP400F-2
|
Avnet Americas | Fuse Thin Film Chip 4A 35V Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-0402FP400F-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3976 | Buy Now |
DISTI #
652-SF-0402FP400F-2
|
Mouser Electronics | Surface Mount Fuses 4A 35V FAST ACTING RoHS: Compliant | 19523 |
|
$0.2480 / $0.4600 | Buy Now |
DISTI #
V72:2272_21802433
|
Arrow Electronics | Fuse Chip Fast Acting 4A 35V SMD Solder Pad 0402 1 X 0.51 X 0.33mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1750 Container: Cut Strips | Americas - 18642 |
|
$0.0639 / $0.2444 | Buy Now |
DISTI #
71291394
|
RS | Surface Mount Fuses 4A Fast-Acting 0402 SinglFuse | Bourns SF-0402FP400F-2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3585 / $1.0080 | Buy Now | |
DISTI #
SF-0402FP400F-2
|
TTI | Surface Mount Fuses 4A 35V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.2460 | Buy Now |
DISTI #
SF-0402FP400F-2
|
Avnet Americas | Fuse Thin Film Chip 4A 35V Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-0402FP400F-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0402FP400F-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402FP400F-2
Bourns Inc
Electric Fuse, Fast Blow, 4A, 35VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.33 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 35 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |