-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3.5A, 32VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6484
|
Newark | Fuse, Smd, 3.5A, Fast Acting, 0603, Fuse Current:3.5A, Product Range:Singlfuse Sf-0603Fpxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-0603FP350M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6560 / $0.7210 | Buy Now |
DISTI #
67AC6703
|
Newark | 0603 Fast-Precision Multilayer 3.5A /Tape & Reel - 7" Reel |Bourns SF-0603FP350M-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now |
DISTI #
SF-0603FP350M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 3.5A 32VDC 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5617 In Stock |
|
$0.3500 / $0.9000 | Buy Now |
DISTI #
SF-0603FP350M-2
|
Avnet Americas | Fuse Miniature Fast Acting 3.5A 0.028Ω 32VDC SMD T/R - Tape and Reel (Alt: SF-0603FP350M-2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
652-SF-0603FP350M-2
|
Mouser Electronics | Surface Mount Fuses 3.5A 32V FAST ACTING RoHS: Compliant | 8528 |
|
$0.2470 / $0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
SF-0603FP350M-2
|
TTI | Surface Mount Fuses 3.5A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2560 / $0.2770 | Buy Now |
DISTI #
SF-0603FP350M-2
|
Avnet Abacus | Fuse Miniature Fast Acting 3.5A 0.028O 32VDC SMD T/R - Tape and Reel (Alt: SF-0603FP350M-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603FP350M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603FP350M-2
Bourns Inc
Electric Fuse, Fast Blow, 3.5A, 32VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |
This table gives cross-reference parts and alternative options found for SF-0603FP350M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603FP350M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
043503.5KRHF | Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SF-0603FP350M-2 vs 043503.5KRHF |
MC06CT3.50 | Electric Fuse, 3.5A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | SF-0603FP350M-2 vs MC06CT3.50 |