SF-0603HI150F-2
Bourns Inc
Description: Electric Fuse, 1.5A, 35VAC, 65VDC, 50A (IR), Surface Mount,

Overview of SF-0603HI150F-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SF-0603HI150F-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64AC0158
Newark Fuse, 1.5A, High Inrush Withstand, 0603, Fuse Current:1.5A, Product Range:Singlfuse Sf-0603Hixxxf Series, Voltage Rating Vac:35V, Voltage Rating V Dc:65V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:0603, Rohs Compliant: Yes |Bourns SF-0603HI150F-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6370
  • 1 $0.6240
$0.6240 Buy Now
DISTI # 67AC6714
Newark 0603 High-Inrush Pcb 1.5A /Tape & Reel - 7" Reel |Bourns SF-0603HI150F-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.3810
  • 10,000 $0.3730
$0.3730 / $0.3810 Buy Now
DISTI # SF-0603HI150F-2CT-ND
DigiKey FUSE BRD MT 1.5A 35VAC/65DC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1030
In Stock
  • 1 $0.9000
  • 5 $0.8760
  • 10 $0.8200
  • 50 $0.6788
  • 100 $0.5656
  • 250 $0.5514
  • 500 $0.4666
  • 1,000 $0.4101
  • 8,000 $0.3676
  • 16,000 $0.3535
$0.3535 / $0.9000 Buy Now
DISTI # SF-0603HI150F-2
Avnet Americas Fuse Thin Chip 1.5A 65V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI150F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.3976
  • 16,000 $0.2711
  • 32,000 $0.2652
  • 48,000 $0.2594
  • 64,000 $0.2535
  • 80,000 $0.2477
  • 800,000 $0.2437
$0.2437 / $0.3976 Buy Now
DISTI # 652-SF-0603HI150F-2
Mouser Electronics Surface Mount Fuses 1.5A High-inrush 0603 SinglFuse RoHS: Compliant 11485
  • 1 $0.4900
  • 10 $0.3820
  • 100 $0.3060
  • 500 $0.2700
  • 8,000 $0.2430
$0.2430 / $0.4900 Buy Now
Onlinecomponents.com 0603 SMD High-Inrush Thin-Film 1.5A RoHS: Compliant 0
  • 2,000 $0.7280
  • 4,000 $0.4480
  • 6,000 $0.3547
  • 8,000 $0.3476
$0.3476 / $0.7280 Buy Now
DISTI # 27522144
Verical Fuse Chip 1.5A 65V SMD Solder Pad 0603 1.6 X 0.81 X 0.36mm T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1727 Americas - 3443
  • 25 $0.0694
  • 100 $0.0531
  • 250 $0.0526
  • 500 $0.0519
  • 1,000 $0.0512
  • 3,000 $0.0505
$0.0505 / $0.0694 Buy Now
DISTI # SF-0603HI150F-2
TTI Surface Mount Fuses 1.5A High-inrush 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel Americas - 0
  • 8,000 $0.2610
  • 80,000 $0.2440
$0.2440 / $0.2610 Buy Now
DISTI # SF-0603HI150F-2
Avnet Abacus Fuse Thin Chip 1.5A 65V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI150F-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601124253
Chip1Stop Chip fuse RoHS: Compliant 3443
  • 10 $0.3660
  • 25 $0.3080
  • 100 $0.2890
$0.2890 / $0.3660 Buy Now
Master Electronics 0603 SMD High-Inrush Thin-Film 1.5A RoHS: Compliant 0
  • 2,000 $0.7280
  • 4,000 $0.4480
  • 6,000 $0.3547
  • 8,000 $0.3476
$0.3476 / $0.7280 Buy Now

CAD Models for SF-0603HI150F-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF-0603HI150F-2 by Bourns Inc

SF-0603HI150F-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
RATED BREAKING CAPACITY AT 35 VDC: 50 A
Body Breadth
0.81 mm
Body Height
0.36 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0603
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
13 A
Rated Current
1.5 A
Rated Voltage(AC)
35 V
Rated Voltage(DC)
65 V
Reference Standard
CUL; UL
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.0002 s
Want to compare parts?
  1. SF-0603HI150F-2
    Bourns Inc
    Electric Fuse, 1.5A, 35VAC, 65VDC, 50A (IR), Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-0603HI150F-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-0603HI150F-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-0603HI150F-2 would you like to use for your alert(s)?
  • Please alert me when SF-0603HI150F-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-0603HI150F-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-0603HI150F-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-0603HI150F-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-0603HI150F-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-0603HI150F-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: