-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2.5A, 35VAC, 35VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0160
|
Newark | Fuse, 2.5A, High Inrush Withstand, 0603, Fuse Current:2.5A, Product Range:Singlfuse Sf-0603Hixxxf Series, Voltage Rating Vac:35V, Voltage Rating V Dc:35V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:0603, Rohs Compliant: Yes |Bourns SF-0603HI250F-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6150 | Buy Now |
DISTI #
67AC6718
|
Newark | 0603 High-Inrush Pcb 2.5A /Tape & Reel - 7" Reel |Bourns SF-0603HI250F-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now |
DISTI #
SF-0603HI250F-2CT-ND
|
DigiKey | FUSE BRD MT 2.5A 35VAC/35DC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
568 In Stock |
|
$0.3500 / $0.6400 | Buy Now |
DISTI #
SF-0603HI250F-2
|
Avnet Americas | Fuse Thin Chip 2.5A 35V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI250F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
652-SF-0603HI250F-2
|
Mouser Electronics | Surface Mount Fuses 2.5A High-inrush 0603 SinglFuse RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
V72:2272_21780138
|
Arrow Electronics | Fuse Chip 2.5A 35V SMD Solder Pad 0603 1.6 X 0.81 X 0.36mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1739 Container: Cut Strips | Americas - 5403 |
|
$0.0656 / $0.2509 | Buy Now |
|
Onlinecomponents.com | 0603 SMD High-Inrush Thin-Film 2.5A RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
27522171
|
Verical | Fuse Chip 2.5A 35V SMD Solder Pad 0603 1.6 X 0.81 X 0.36mm T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1739 | Americas - 5403 |
|
$0.0656 / $0.0724 | Buy Now |
DISTI #
SF-0603HI250F-2
|
TTI | Surface Mount Fuses 2.5A High-inrush 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2710 / $0.3700 | Buy Now |
DISTI #
SF-0603HI250F-2
|
Avnet Abacus | Fuse Thin Chip 2.5A 35V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI250F-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603HI250F-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603HI250F-2
Bourns Inc
Electric Fuse, 2.5A, 35VAC, 35VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 24 VDC: 50 A | |
Body Breadth | 0.81 mm | |
Body Height | 0.36 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 35 V | |
Rated Voltage(DC) | 35 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0002 s |