-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7877
|
Newark | Smd Fuse, High Inrush, 1A, 32Vdc, 0603, Fuse Current:1A, Blow Characteristic:High Inrush Current Withstand, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-0603HIA100M-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3885 |
|
$0.7900 | Buy Now |
DISTI #
69AH2236
|
Newark | Fuse, Aec-Q200, High Inrush, 1A/32V, 0603 Rohs Compliant: Yes |Bourns SF-0603HIA100M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6630 / $0.9430 | Buy Now |
DISTI #
65AH0824
|
Newark | 0603 High-Inrush Multilayer 1A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603HIA100M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4940 | Buy Now |
DISTI #
118-SF-0603HIA100M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 32VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9418 In Stock |
|
$0.3125 / $0.9000 | Buy Now |
DISTI #
SF-0603HIA100M-2
|
Avnet Americas | Fuse Chip 1A 0.24Ohm 32V 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603HIA100M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.4970 | Buy Now |
DISTI #
652-SF-0603HIA100M-2
|
Mouser Electronics | Surface Mount Fuses 1A 32V TIME DELAY RoHS: Compliant | 5842 |
|
$0.3120 / $0.7600 | Buy Now |
|
Onlinecomponents.com | SMD High-Inrush Fuse - 1A - 0603 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.3093 / $0.4933 | Buy Now |
DISTI #
67562548
|
Verical | Fuse Chip 1A 32V SMD Solder Pad 0603 Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2252 | Americas - 12000 |
|
$0.4246 / $0.6413 | Buy Now |
DISTI #
80923033
|
Verical | Fuse Chip 1A 32V SMD Solder Pad 0603 Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 3885 |
|
$0.5518 / $0.6352 | Buy Now |
DISTI #
SF-0603HIA100M-2
|
TTI | Surface Mount Fuses 1A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603HIA100M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603HIA100M-2
Bourns Inc
Electric Fuse, Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW/TIME DELAY | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for SF-0603HIA100M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603HIA100M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0603HI100M-2 | Electric Fuse, 1A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-0603HIA100M-2 vs SF-0603HI100M-2 |
SF-0603SP100M-2 | Electric Fuse, Time Lag Blow, 1A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-0603HIA100M-2 vs SF-0603SP100M-2 |
SF-0603S125-2 | Electric Fuse, Slow Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-0603HIA100M-2 vs SF-0603S125-2 |