There are no models available for this part yet.
Overview of SF-0603S070-2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SF-0603S070-2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC6732
|
Newark | 0603 Slow-Blow Sputtering 0.7A /Tape & Reel - 7" Reel |Bourns SF-0603S070-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now | |
DISTI #
SF-0603S070-2CT-ND
|
DigiKey | FUSE BRDMT 700MA 35VAC/32DC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1309 In Stock |
|
$0.3156 / $0.8100 | Buy Now | |
DISTI #
SF-0603S070-2
|
Avnet Americas | Fuse Thin Film Chip 700mA 32V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603S070-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3550 | Buy Now | |
DISTI #
652-SF-0603S070-2
|
Mouser Electronics | Surface Mount Fuses 0.7A Slow Blow 0603 Singlfuse RoHS: Compliant | 5948 |
|
$0.2450 / $0.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now | ||
DISTI #
30334740
|
Verical | Slow Blow Thin Film Chip Fuse For Overcurrent Protection RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1836 | Americas - 4183 |
|
$0.2180 | Buy Now | |
DISTI #
SF-0603S070-2
|
TTI | Surface Mount Fuses 0.7A Slow Blow 0603 Singlfuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2480 | Buy Now | |
DISTI #
SF-0603S070-2
|
Avnet Abacus | - Tape and Reel (Alt: SF-0603S070-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601144813
|
Chip1Stop | Chip fuse RoHS: Compliant | 4183 |
|
$0.2180 / $0.2254 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
CAD Models for SF-0603S070-2 by Bourns Inc
Part Data Attributes for SF-0603S070-2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Blow Characteristic
|
SLOW
|
Body Breadth
|
0.8 mm
|
Body Height
|
0.45 mm
|
Body Length or Diameter
|
1.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
TR, 7 INCH
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.7 A
|
Rated Voltage(AC)
|
35 V
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
5 s
|