-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 6A, 24VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2196
|
Newark | Fuse, Slow Blow, 6A, 24Vdc, 0603, Fuse Current:6A, Product Range:Singlfuse Sf-0603Sxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:24V, Blow Characteristic:Slow Blow, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0603S600M-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 337 |
|
$0.6050 | Buy Now |
DISTI #
SF-0603S600M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 6A 24VDC 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4856 In Stock |
|
$0.3535 / $0.9000 | Buy Now |
DISTI #
SF-0603S600M-2
|
Avnet Americas | Fuse Multilayer 6A 24V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603S600M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
652-SF-0603S600M-2
|
Mouser Electronics | Surface Mount Fuses 6A Slow Blow 0603 SinglFuse RoHS: Compliant | 0 |
|
$0.3840 | Order Now |
DISTI #
V72:2272_19628391
|
Arrow Electronics | Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1727 Container: Cut Strips | Americas - 1029 |
|
$0.0656 / $0.2509 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
26597136
|
Verical | Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1727 | Americas - 1029 |
|
$0.0656 / $0.1142 | Buy Now |
DISTI #
SF-0603S600M-2
|
TTI | Surface Mount Fuses 6A Slow Blow 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.3840 | Buy Now |
DISTI #
SF-0603S600M-2
|
Avnet Americas | Fuse Multilayer 6A 24V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603S600M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603S600M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603S600M-2
Bourns Inc
Electric Fuse, Slow Blow, 6A, 24VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.05 s |