SF-0603SA400M-2
Bourns Inc
Description: Electric Fuse, Slow Blow, 4A, 35VDC, 50A (IR), Surface Mount, 0603,

Overview of SF-0603SA400M-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for SF-0603SA400M-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 57AJ5673
Newark Smd Fuse, Slow Blow, 4A, 35Vdc, 0603 Rohs Compliant: Yes |Bourns SF-0603SA400M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 495
  • 10 $0.6940
  • 25 $0.6590
$0.6590 / $0.6940 Buy Now
DISTI # 26AK6671
Newark 0603 Slow-Blow Multilayer 4A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603SA400M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4940
  • 6,000 $0.4760
  • 10,000 $0.4660
$0.4660 / $0.4940 Buy Now
DISTI # 118-SF-0603SA400M-2CT-ND
DigiKey FUSE BOARD MOUNT 4A 35VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3970
In Stock
  • 1 $1.2100
  • 5 $1.0100
  • 10 $0.9350
  • 50 $0.7786
  • 100 $0.7196
  • 250 $0.6481
  • 500 $0.5985
  • 1,000 $0.5526
  • 4,000 $0.4702
  • 8,000 $0.4375
$0.4375 / $1.2100 Buy Now
DISTI # SF-0603SA400M-2
Avnet Americas Fuse Chip 4A 35VDC Slow Blow 2-Pin 0603 SMD T/R - Tape and Reel (Alt: SF-0603SA400M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4970
  • 8,000 $0.4865
  • 16,000 $0.4760
  • 24,000 $0.4655
  • 32,000 $0.4550
  • 40,000 $0.4445
  • 400,000 $0.4375
$0.4375 / $0.4970 Buy Now
DISTI # 652-SF-0603SA400M-2
Mouser Electronics Surface Mount Fuses 4A 35V TIME DELAY RoHS: Compliant 7656
  • 1 $0.7500
  • 10 $0.6140
  • 100 $0.5410
  • 250 $0.5290
  • 500 $0.4710
  • 1,000 $0.4410
$0.4410 / $0.7500 Buy Now
Onlinecomponents.com SMD Slow Blow Fuse - 4A - 0603 - 35VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.9100
  • 2,000 $0.5600
  • 3,000 $0.4433
  • 4,000 $0.4345
$0.4345 / $0.9100 Buy Now
DISTI # SF-0603SA400M-2
TTI Surface Mount Fuses 4A 35V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.4460
  • 12,000 $0.4380
$0.4380 / $0.4460 Buy Now
DISTI # SF-0603SA400M-2
Avnet Abacus Fuse Chip 4A 35VDC Slow Blow 2-Pin 0603 SMD T/R - Tape and Reel (Alt: SF-0603SA400M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601359202
Chip1Stop Chip fuse RoHS: Compliant 3483
  • 1 $0.9130
  • 10 $0.6520
  • 25 $0.5760
$0.5760 / $0.9130 Buy Now
Master Electronics SMD Slow Blow Fuse - 4A - 0603 - 35VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.9100
  • 2,000 $0.5600
  • 3,000 $0.4433
  • 4,000 $0.4345
$0.4345 / $0.9100 Buy Now

CAD Models for SF-0603SA400M-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF-0603SA400M-2 by Bourns Inc

SF-0603SA400M-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
SLOW
Body Breadth
0.8 mm
Body Height
0.8 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0603
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
50 A
Rated Current
4 A
Rated Voltage(DC)
35 V
Reference Standard
AEC-Q200; UL
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. SF-0603SA400M-2
    Bourns Inc
    Electric Fuse, Slow Blow, 4A, 35VDC, 50A (IR), Surface Mount, 0603,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-0603SA400M-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-0603SA400M-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-0603SA400M-2 would you like to use for your alert(s)?
  • Please alert me when SF-0603SA400M-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-0603SA400M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-0603SA400M-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-0603SA400M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-0603SA400M-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-0603SA400M-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: