Part Details for SF-0603SP250-2 by Bourns Inc
Overview of SF-0603SP250-2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SF-0603SP250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1906
|
Newark | 0603 Time-Lag Sputtering 2.5A /Tape & Reel - 7" Reel |Bourns SF-0603SP250-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 | Buy Now |
DISTI #
SF-0603SP250-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 32VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
755 In Stock |
|
$0.3375 / $0.6100 | Buy Now |
DISTI #
SF-0603SP250-2
|
Avnet Americas | SF-0603SP Series Time lag 2.5A 0603 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0603SP250-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3834 | Buy Now |
DISTI #
652-SF-0603SP250-2
|
Mouser Electronics | Surface Mount Fuses 2.5A 32V TIME DELAY RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
DISTI #
SF-0603SP250-2
|
TTI | Surface Mount Fuses 2.5A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3380 | Buy Now |
DISTI #
SF-0603SP250-2
|
Avnet Abacus | SF-0603SP Series Time lag 2.5A 0603 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0603SP250-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601103542
|
Chip1Stop | Chip fuse RoHS: Compliant | 3983 |
|
$0.2500 / $0.3170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
Part Details for SF-0603SP250-2
SF-0603SP250-2 CAD Models
SF-0603SP250-2 Part Data Attributes
|
SF-0603SP250-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SP250-2
Bourns Inc
FUSE BOARD MOUNT 2.5A 32VDC 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for SF-0603SP250-2
This table gives cross-reference parts and alternative options found for SF-0603SP250-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603SP250-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206FP250-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-0603SP250-2 vs SF-1206FP250-2 |
JAG3202252NA52 | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | SF-0603SP250-2 vs JAG3202252NA52 |
0603SFP250F/32 | Electric Fuse, | Littelfuse Inc | SF-0603SP250-2 vs 0603SFP250F/32 |
CF12V3T2R50 | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-0603SP250-2 vs CF12V3T2R50 |
RG2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SF-0603SP250-2 vs RG2R50V |
1206SFP250F/32 | Electric Fuse, | Littelfuse Inc | SF-0603SP250-2 vs 1206SFP250F/32 |
046902.5WR | Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SF-0603SP250-2 vs 046902.5WR |
ERBSE2R50U | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | SF-0603SP250-2 vs ERBSE2R50U |
FHC20252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | SF-0603SP250-2 vs FHC20252ABB |
RE2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SF-0603SP250-2 vs RE2R50V |