There are no models available for this part yet.
Overview of SF-0603SPA500R-2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SF-0603SPA500R-2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK5203
|
Newark | Smd Fuse, High Current, 5A, 63V, 0603 Rohs Compliant: Yes |Bourns SF-0603SPA500R-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4992 |
|
$0.7710 / $0.9590 | Buy Now | |
DISTI #
118-SF-0603SPA500R-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 63VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4725 In Stock |
|
$0.4750 / $1.2300 | Buy Now | |
DISTI #
SF-0603SPA500R-2
|
Avnet Americas | Fuse Chip 5A 63VDC Time Lag 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603SPA500R-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.5396 | Buy Now | |
DISTI #
652-SF-0603SPA500R-2
|
Mouser Electronics | Surface Mount Fuses 0603 time-lag met-foil. 5A Auto RoHS: Compliant | 8635 |
|
$0.4750 / $1.1900 | Buy Now | |
Onlinecomponents.com | SMD Fuse - 0603 - time-lag 5A RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now | ||
DISTI #
61309947
|
Verical | Fuse Chip 5A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2140 | Americas - 4824 |
|
$0.1893 / $0.2086 | Buy Now | |
DISTI #
SF-0603SPA500R-2
|
TTI | Surface Mount Fuses 0603 time-lag met-foil. 5A Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4750 | Buy Now | |
DISTI #
SF-0603SPA500R-2
|
Avnet Abacus | Fuse Chip 5A 63VDC Time Lag 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603SPA500R-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601533345
|
Chip1Stop | Chip fuse | 4824 |
|
$0.2580 / $0.3270 | Buy Now | |
Master Electronics | SMD Fuse - 0603 - time-lag 5A RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
CAD Models for SF-0603SPA500R-2 by Bourns Inc
Part Data Attributes for SF-0603SPA500R-2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Body Breadth
|
0.8 mm
|
Body Height
|
0.6 mm
|
Body Length or Diameter
|
1.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Pre-arcing Time-Min
|
1 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
5 A
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
AEC-Q200; CUL; TUV; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
1 s
|