-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 12A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3191
|
Newark | Fuse, 12A, High Inrush Withstand, 1206, Fuse Current:12A, Product Range:Singlfuse Sf-1206Hhxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:24V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:1206, Breaking Rohs Compliant: Yes |Bourns SF-1206HH12M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.6510 / $0.8990 | Buy Now |
DISTI #
67AC6735
|
Newark | 1206 High-Inrush Multilayer 12A /Tape & Reel - 7" Reel |Bourns SF-1206HH12M-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
SF-1206HH12M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 12A 24VDC 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8232 In Stock |
|
$0.3661 / $0.9400 | Buy Now |
DISTI #
SF-1206HH12M-2
|
Avnet Americas | Fuse Chip 12A 24VDC High Current and High Inrush Current Withstand 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206HH12M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.4118 | Buy Now |
DISTI #
652-SF-1206HH12M-2
|
Mouser Electronics | Surface Mount Fuses 12A Single blow fuse 1206 SinglFuse RoHS: Compliant | 3612 |
|
$0.2610 / $0.6800 | Buy Now |
DISTI #
71268192
|
RS | 1206 SMD High-Current High-Inrush 12A | Bourns SF-1206HH12M-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now |
DISTI #
SF-1206HH12M-2
|
TTI | Surface Mount Fuses 12A Single blow fuse 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2530 / $0.3040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206HH12M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206HH12M-2
Bourns Inc
Electric Fuse, 12A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 150 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-1206HH12M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206HH12M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ12LT012 | Electric Fuse, | Conquer Electronics Co Ltd | SF-1206HH12M-2 vs CQ12LT012 |
CQ12LF012 | Electric Fuse, | Conquer Electronics Co Ltd | SF-1206HH12M-2 vs CQ12LF012 |
CC12M12A | Electric Fuse, 12A, 24VDC, 150A (IR), Surface Mount, 1206, | Eaton Corporation | SF-1206HH12M-2 vs CC12M12A |