-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 15A, 32VDC, 100A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SF-1206SA1500R-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 15A 32VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.4419 / $1.1300 | Buy Now |
DISTI #
SF-1206SA1500R-2
|
Avnet Americas | Fuse Chip 15A 32VDC Time Lag 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500R-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2913 / $0.4970 | Buy Now |
DISTI #
652-SF-1206SA1500R-2
|
Mouser Electronics | Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto RoHS: Compliant | 8923 |
|
$0.4380 / $1.1000 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - 1206 - slow-blow 15A RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
SF-1206SA1500R-2
|
TTI | Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4340 / $0.4600 | Buy Now |
DISTI #
SF-1206SA1500R-2
|
Avnet Americas | Fuse Chip 15A 32VDC Time Lag 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500R-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2913 / $0.4970 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4900 |
|
$0.9223 / $1.0418 | Buy Now |
DISTI #
SF-1206SA1500R-2
|
Avnet Americas | Fuse Chip 15A 32VDC Time Lag 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500R-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2913 / $0.4970 | Buy Now |
|
Master Electronics | SMD Fuse - 1206 - slow-blow 15A RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206SA1500R-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SA1500R-2
Bourns Inc
Electric Fuse, 15A, 32VDC, 100A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 1.65 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 49 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |