-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 15A, 32VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SF-1206SA1500W-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 15A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10380 In Stock |
|
$0.5681 / $1.4500 | Buy Now |
DISTI #
SF-1206SA1500W-2
|
Avnet Americas | Fuse Chip 15A 0.0035Ohm 32V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.6390 | Buy Now |
DISTI #
652-SF-1206SA1500W-2
|
Mouser Electronics | Surface Mount Fuses 15A 32V TIME DELAY RoHS: Compliant | 8716 |
|
$0.4200 / $1.0300 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Fuse - 15A - 1206 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
SF-1206SA1500W-2
|
TTI | Surface Mount Fuses 15A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4160 / $0.4330 | Buy Now |
DISTI #
SF-1206SA1500W-2
|
Avnet Americas | Fuse Chip 15A 0.0035Ohm 32V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.6390 | Buy Now |
DISTI #
SF-1206SA1500W-2
|
Avnet Americas | Fuse Chip 15A 0.0035Ohm 32V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.6390 | Buy Now |
DISTI #
SF-1206SA1500W-2
|
Avnet Abacus | Fuse Chip 15A 0.0035Ohm 32V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA1500W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Slow Blow Fuse - 15A - 1206 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel | 0 |
|
$0.5590 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206SA1500W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SA1500W-2
Bourns Inc
Electric Fuse, Slow Blow, 15A, 32VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 24 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |