-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2A, 65VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5691
|
Newark | Smd Fuse, Slow Blow, 2A, 65Vdc, 1206 Rohs Compliant: Yes |Bourns SF-1206SA200M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 725 |
|
$0.7580 / $1.1500 | Buy Now |
DISTI #
26AK6689
|
Newark | 1206 Slow-Blow Multilayer 2A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206SA200M-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5340 | Buy Now |
DISTI #
118-SF-1206SA200M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 65VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
602 In Stock |
|
$0.4293 / $1.1000 | Buy Now |
DISTI #
SF-1206SA200M-2
|
Avnet Americas | Fuse Chip 2A 65VDC Slow Blow 2-Pin 1206 SMD T/R - Tape and Reel (Alt: SF-1206SA200M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.4828 | Buy Now |
DISTI #
652-SF-1206SA200M-2
|
Mouser Electronics | Surface Mount Fuses 2A 35V TIME DELAY RoHS: Compliant | 2380 |
|
$0.4290 / $1.0200 | Buy Now |
DISTI #
V72:2272_25893903
|
Arrow Electronics | Fuse Chip Slow Blow Acting 2A 65V SMD Solder Pad 3.2 X 1.6 X 0.85mm Ceramic T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1422 |
|
$0.4000 / $0.6375 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4221 / $0.8840 | Buy Now | |
DISTI #
56715976
|
Verical | Fuse Chip Slow Blow Acting 2A 65V SMD Solder Pad 3.2 X 1.6 X 0.85mm Ceramic T/R Automotive AEC-Q200 Min Qty: 15 Package Multiple: 1 Date Code: 2108 | Americas - 1422 |
|
$0.4000 / $0.5778 | Buy Now |
DISTI #
SF-1206SA200M-2
|
TTI | Surface Mount Fuses 2A 35V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4420 / $0.4580 | Buy Now |
DISTI #
SF-1206SA200M-2
|
Avnet Americas | Fuse Chip 2A 65VDC Slow Blow 2-Pin 1206 SMD T/R - Tape and Reel (Alt: SF-1206SA200M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.4828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206SA200M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SA200M-2
Bourns Inc
Electric Fuse, Slow Blow, 2A, 65VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |