-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 4A, 65VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0852
|
Newark | 1206 Slow-Blow Wire 4A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206SA400W-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
69AH2264
|
Newark | Fuse, Aec-Q200, Slow Blow, 4A, 65V, 1206 Rohs Compliant: Yes |Bourns SF-1206SA400W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7450 / $1.1500 | Buy Now |
DISTI #
32AK7909
|
Newark | Smd Fuse, Slow Blow, 4A, 65Vdc, 1206, Fuse Current:4A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:65Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206Sa-W Series Rohs Compliant: Yes |Bourns SF-1206SA400W-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
DISTI #
118-SF-1206SA400W-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 4A 65VDC 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4277 In Stock |
|
$0.5250 / $1.3600 | Buy Now |
DISTI #
SF-1206SA400W-2
|
Avnet Americas | Fuse Chip 4A 0.0161Ohm 65V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA400W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.5964 | Buy Now |
DISTI #
652-SF-1206SA400W-2
|
Mouser Electronics | Surface Mount Fuses 4A 65V TIME DELAY RoHS: Compliant | 8231 |
|
$0.3780 / $0.9600 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Fuse - 4A - 1206 - 65VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
SF-1206SA400W-2
|
TTI | Surface Mount Fuses 4A 65V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4300 | Buy Now |
DISTI #
SF-1206SA400W-2
|
Avnet Abacus | Fuse Chip 4A 0.0161Ohm 65V 2-Pin 1206 T/R - Tape and Reel (Alt: SF-1206SA400W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Slow Blow Fuse - 4A - 1206 - 65VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206SA400W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SA400W-2
Bourns Inc
Electric Fuse, Slow Blow, 4A, 65VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |