Part Details for SF-1206SA600M-2 by Bourns Inc
Overview of SF-1206SA600M-2 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-1206SA600M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SF-1206SA600M-2TR-ND
|
DigiKey | FUSE BOARD MOUNT 6A 32VDC 1206 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4636 | Buy Now |
DISTI #
SF-1206SA600M-2
|
Avnet Americas | 1206 SLOW-BLOW MULTILAYER 6A AUTO - Tape and Reel (Alt: SF-1206SA600M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2850 / $0.4828 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |