SF-1206SP250M-2
Bourns Inc
Description: Electric Fuse, Time Lag Blow, 2.5A, 32VDC, 50A (IR), Surface Mount,

Overview of SF-1206SP250M-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SF-1206SP250M-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC6504
Newark Fuse, Smd, 2.5A, Time Delay, 1206, Fuse Current:2.5A, Product Range:Singlfuse Sf-1206Spxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Time Delay, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-1206SP250M-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8660
  • 10 $0.7490
  • 25 $0.6930
  • 50 $0.6380
  • 100 $0.5810
$0.5810 / $0.8660 Buy Now
DISTI # SF-1206SP250M-2CT-ND
DigiKey FUSE BOARD MOUNT 2.5A 32VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2489
In Stock
  • 1 $0.9000
  • 5 $0.8760
  • 10 $0.8200
  • 50 $0.6788
  • 100 $0.5656
  • 250 $0.5514
  • 500 $0.4666
  • 1,000 $0.4101
  • 3,000 $0.3970
  • 6,000 $0.3661
  • 9,000 $0.3500
$0.3500 / $0.9000 Buy Now
DISTI # SF-1206SP250M-2
Avnet Americas Fuse Chip 2.5A 32V Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206SP250M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3976
  • 6,000 $0.3892
  • 12,000 $0.3808
  • 18,000 $0.2594
  • 24,000 $0.2535
  • 30,000 $0.2477
  • 300,000 $0.2437
$0.2437 / $0.3976 Buy Now
DISTI # 652-SF-1206SP250M-2
Mouser Electronics Surface Mount Fuses 2.5A 32V TIME DELAY RoHS: Compliant 7428
  • 1 $0.7600
  • 10 $0.6470
  • 100 $0.4860
  • 500 $0.3900
  • 3,000 $0.3900
  • 6,000 $0.3750
  • 9,000 $0.2940
  • 24,000 $0.2840
$0.2840 / $0.7600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4000
  • 6,000 $0.3730
  • 12,000 $0.3500
  • 24,000 $0.3410
$0.3410 / $0.4000 Buy Now
DISTI # SF-1206SP250M-2
TTI Surface Mount Fuses 2.5A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.3600
  • 6,000 $0.3530
  • 9,000 $0.2910
  • 18,000 $0.2590
  • 24,000 $0.2530
  • 30,000 $0.2480
$0.2480 / $0.3600 Buy Now
DISTI # SF-1206SP250M-2
Avnet Abacus - Tape and Reel (Alt: SF-1206SP250M-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 3,000 $0.4000
  • 6,000 $0.3730
  • 12,000 $0.3500
  • 24,000 $0.3410
$0.3410 / $0.4000 Buy Now

CAD Models for SF-1206SP250M-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF-1206SP250M-2 by Bourns Inc

SF-1206SP250M-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
TIME LAG
Body Breadth
1.6 mm
Body Height
0.97 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
50 A
Rated Current
2.5 A
Rated Voltage(DC)
32 V
Reference Standard
CUL; UL
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.002 s
Want to compare parts?
  1. SF-1206SP250M-2
    Bourns Inc
    Electric Fuse, Time Lag Blow, 2.5A, 32VDC, 50A (IR), Surface Mount,
    VS

Alternate Parts for SF-1206SP250M-2

This table gives cross-reference parts and alternative options found for SF-1206SP250M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206SP250M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF-1206FP250-2 Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc SF-1206SP250M-2 vs SF-1206FP250-2
JAG3202252NA52 Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE Matsuo Electric Co Ltd SF-1206SP250M-2 vs JAG3202252NA52
0603SFP250F/32 Electric Fuse, Littelfuse Inc SF-1206SP250M-2 vs 0603SFP250F/32
CF12V3T2R50 Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE TA-I Technology Co Ltd SF-1206SP250M-2 vs CF12V3T2R50
RG2R50V Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, Panasonic Electronic Components SF-1206SP250M-2 vs RG2R50V
1206SFP250F/32 Electric Fuse, Littelfuse Inc SF-1206SP250M-2 vs 1206SFP250F/32
046902.5WR Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SF-1206SP250M-2 vs 046902.5WR
ERBSE2R50U Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE Panasonic Electronic Components SF-1206SP250M-2 vs ERBSE2R50U
FHC20252ABB Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, Kamaya Inc SF-1206SP250M-2 vs FHC20252ABB
RE2R50V Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, Panasonic Electronic Components SF-1206SP250M-2 vs RE2R50V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-1206SP250M-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-1206SP250M-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-1206SP250M-2 would you like to use for your alert(s)?
  • Please alert me when SF-1206SP250M-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-1206SP250M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-1206SP250M-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-1206SP250M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-1206SP250M-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-1206SP250M-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: