Part Details for SF-2410F1200W-2 by Bourns Inc
Overview of SF-2410F1200W-2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410F1200W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3929
|
Newark | Fuse, Smd, 12A, Fast Acting, 2410, Fuse Current:12A, Product Range:Singlfuse Sf-2410Fxxxw Series, Voltage Rating Vac:32V, Voltage Rating V Dc:65V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410F1200W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1709 |
|
$0.6200 / $0.8890 | Buy Now |
DISTI #
SF-2410F1200W-2CT-ND
|
DigiKey | FUSE BRD MNT 12A 65VAC/65DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1720 In Stock |
|
$0.4125 / $0.7500 | Buy Now |
DISTI #
SF-2410F1200W-2
|
Avnet Americas | Fuse Chip 12A 65VAC 65VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410F1200W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410F1200W-2
|
Mouser Electronics | Surface Mount Fuses 12A Fast Acting 2410 SinglFuse RoHS: Compliant | 2355 |
|
$0.4120 / $0.6700 | Buy Now |
DISTI #
V72:2272_21668345
|
Arrow Electronics | Fuse Chip Fast Acting 12A 65V SMD Solder Pad 2410 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1739 Container: Cut Strips | Americas - 608 |
|
$0.1162 / $0.2958 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Wire Core Fuse - 12A - 2410 - 65VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
27085486
|
Verical | Fuse Chip Fast Acting 12A 65V SMD Solder Pad 2410 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1739 | Americas - 608 |
|
$0.1162 / $0.1261 | Buy Now |
DISTI #
SF-2410F1200W-2
|
TTI | Surface Mount Fuses 12A Fast Acting 2410 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4080 | Buy Now |
|
Master Electronics | SMD Fast Acting Wire Core Fuse - 12A - 2410 - 65VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |