Part Details for SF-2410FP075W-2 by Bourns Inc
Overview of SF-2410FP075W-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP075W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF-2410FP075W-2CT-ND
|
DigiKey | FUSE BRD 750MA 250VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3516 In Stock |
|
$0.4166 / $1.0700 | Buy Now |
DISTI #
SF-2410FP075W-2
|
Avnet Americas | Fuse Chip 0.75A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP075W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410FP075W-2
|
Mouser Electronics | Surface Mount Fuses .75A 250V FAST ACTING RoHS: Compliant | 19767 |
|
$0.2910 / $0.7800 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Wire Core Fuse - 0.75A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
SF-2410FP075W-2
|
TTI | Surface Mount Fuses .75A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2910 / $0.3160 | Buy Now |
DISTI #
SF-2410FP075W-2
|
Avnet Americas | Fuse Chip 0.75A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP075W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
2887108
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5151 / $1.0494 | Buy Now |
DISTI #
2887108
|
Farnell | FUSE, SMD, 0.75A, FAST ACTING, 2410 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2303 / $0.4469 | Buy Now |
DISTI #
2887108RL
|
Farnell | FUSE, SMD, 0.75A, FAST ACTING, 2410 RoHS: Compliant Min Qty: 50 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.2303 / $0.3180 | Buy Now |
|
Master Electronics | SMD Fast Acting Wire Core Fuse - 0.75A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |