-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0060
|
Newark | Fuse, Fast Acting, 10A, 2410, Fuse Current:10A, Product Range:Singlfuse Sf-2410Fp-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Bourns SF-2410FP1000T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1081 |
|
$0.4630 / $0.6070 | Buy Now |
DISTI #
33AH9330
|
Newark | 2410 Fast-Precision Tube 10A |Bourns SF-2410FP1000T-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5980 | Buy Now |
DISTI #
SF-2410FP1000T-2CT-ND
|
DigiKey | FUSE BRD MT 10A 125VAC/125DC SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3723 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
SF-2410FP1000T-2
|
Avnet Americas | Fuse, Surface Mount, 10 A, Fast Acting, 125 VAC, 2410 [6125 Metric], SinglFuse SF-2410FP-T - Tape and Reel (Alt: SF-2410FP1000T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.4544 | Buy Now |
DISTI #
652-SF-2410FP1000T-2
|
Mouser Electronics | Surface Mount Fuses 2410 Fast-Precision Tube 10A RoHS: Compliant | 7865 |
|
$0.1820 / $0.4900 | Buy Now |
DISTI #
V72:2272_23323857
|
Arrow Electronics | Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1838 Container: Cut Strips | Americas - 1765 |
|
$0.1359 / $0.1801 | Buy Now |
DISTI #
71677863
|
RS | Singlfuse 2410 fast-precision 10A | Bourns SF-2410FP1000T-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 | RFQ |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 10A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3900 / $0.4570 | Buy Now |
DISTI #
33106868
|
Verical | Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL Min Qty: 33 Package Multiple: 1 Date Code: 1838 | Americas - 1765 |
|
$0.1359 / $0.1474 | Buy Now |
DISTI #
SF-2410FP1000T-2
|
Avnet Americas | Fuse, Surface Mount, 10 A, Fast Acting, 125 VAC, 2410 [6125 Metric], SinglFuse SF-2410FP-T - Tape and Reel (Alt: SF-2410FP1000T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.4544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FP1000T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FP1000T-2
Bourns Inc
Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 24 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |