Part Details for SF-2410FP100W-2 by Bourns Inc
Overview of SF-2410FP100W-2 by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP100W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6782
|
Newark | Smd Fuse, Fast Act, 1A, 125Vdc, 2410, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Singlfuse Sf-2410Fpxxxw Series Rohs Compliant: Yes |Bourns SF-2410FP100W-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3890 | Buy Now |
DISTI #
58AC3915
|
Newark | Fuse, Smd, 1A, Fast Acting, 2410, Fuse Current:1A, Product Range:Singlfuse Sf-2410Fpxxxw Series, Voltage Rating Vac:250V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410FP100W-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6540 / $1.0000 | Buy Now |
DISTI #
SF-2410FP100W-2CT-ND
|
DigiKey | FUSE BRD MT 1A 250VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4624 In Stock |
|
$0.3150 / $0.8100 | Buy Now |
DISTI #
SF-2410FP100W-2
|
Avnet Americas | Fuse Chip 1A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP100W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
67AC6782
|
Avnet Americas | Fuse Chip 1A 250VAC 125VDC Fast 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 67AC6782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.5040 / $0.8110 | Buy Now |
DISTI #
652-SF-2410FP100W-2
|
Mouser Electronics | Surface Mount Fuses 1A 250V FAST ACTING RoHS: Compliant | 2668 |
|
$0.3300 / $0.7800 | Buy Now |
DISTI #
V36:1790_21668324
|
Arrow Electronics | Fuse Chip Fast Acting 1A 250V SMD Solder Pad 2410 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2401 | Americas - 8000 |
|
$0.4029 | Buy Now |
DISTI #
E02:0323_13036424
|
Arrow Electronics | Fuse Chip Fast Acting 1A 250V SMD Solder Pad 2410 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2320 | Europe - 2000 |
|
$0.3059 / $0.3258 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Wire Core Fuse - 1A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
67562295
|
Verical | Fuse Chip Fast Acting 1A 250V SMD Solder Pad 2410 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2317 | Americas - 10000 |
|
$0.5521 / $0.6542 | Buy Now |